61300711821 | Würth Elektronik eiSos
Socket header, 7 pole, pitch 2.54 mm, straight, black, 61300711821
Unit Price (€ / pc.)
0.4415 € *
Available: 47 pcs.
Available in 5 Days: 3,721 pcs.
Leadtime: 13 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4415 €
10 pcs.
0.4129 €
100 pcs.
0.3975 €
250 pcs.
0.3808 €
500 pcs.
0.3641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 480 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |