61300911021 | Würth Elektronik eiSos
Pin header, 9 pole, pitch 2.54 mm, angled, black, 61300911021
Unit Price (€ / pc.)
0.9639 € *
Available: 75 pcs.
Available in 5 Days: 7,276 pcs.
Leadtime: 10 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8211 €
25 pcs.
0.6902 €
50 pcs.
0.5700 €
100 pcs.
0.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 9-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |