613012143121 | Würth Elektronik eiSos
Socket header, 12 pole, pitch 2.54 mm, angled, black, 613012143121
Unit Price (€ / pc.)
1.0829 € *
Available: 70 pcs.
Leadtime: 9 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
1.0234 €
100 pcs.
0.9758 €
250 pcs.
0.9401 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 1 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 280 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |