61302011821 | Würth Elektronik eiSos

Socket header, 20 pole, pitch 2.54 mm, straight, black, 61302011821

Order No.: 56F8248
EAN: 4099879743626
MPN:
61302011821
Series: WR-PHD
Würth Elektronik eiSos
61302011821 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 30 pcs.
Available in 5 Days: 2,932 pcs.
Leadtime: 10 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
25 pcs.
0.9282 €
100 pcs.
0.8687 €
250 pcs.
0.8092 €
500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder pin
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin TW
Customs tariff number 85366930
MSL MSL 1
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes