613020243121 | Würth Elektronik eiSos
Socket header, 20 pole, pitch 2.54 mm, angled, black, 613020243121
Unit Price (€ / pc.)
1.5708 € *
Available: 37 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 13 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
25 pcs.
1.4161 €
100 pcs.
1.3209 €
250 pcs.
1.2376 €
500 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 160 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |