613040243121 | Würth Elektronik eiSos
Socket header, 40 pole, pitch 2.54 mm, angled, black, 613040243121
Unit Price (€ / pc.)
3.8199 € *
Available: 54 pcs.
Available in 5 Days: 716 pcs.
Leadtime: 13 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5819 €
100 pcs.
3.4391 €
250 pcs.
3.2963 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |