61306421321 | Würth Elektronik eiSos
Pin header, 64 pole, pitch 2.54 mm, straight, black, 61306421321
Unit Price (€ / pc.)
7.2352 € *
Available: 30 pcs.
Available in 5 Days: 897 pcs.
Leadtime: 19 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
50 pcs.
6.7235 €
100 pcs.
6.3189 €
250 pcs.
5.9143 €
500 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 64-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |