62000611821 | Würth Elektronik eiSos
Socket header, 6 pole, pitch 2 mm, straight, black, 62000611821
Unit Price (€ / pc.)
1.4161 € *
Available: 20 pcs.
Available in 5 Days: 7,195 pcs.
Leadtime: 11 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3447 €
50 pcs.
1.2019 €
100 pcs.
1.0591 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 46 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |