62003221821 | Würth Elektronik eiSos
Socket header, 32 pole, pitch 2 mm, straight, black, 62003221821
Unit Price (€ / pc.)
3.6414 € *
Available: 10 pcs.
Available in 5 Days: 2,305 pcs.
Leadtime: 11 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.4629 €
50 pcs.
3.0821 €
100 pcs.
2.7013 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 32-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 17 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |