62004021821 | Würth Elektronik eiSos
Socket header, 40 pole, pitch 2 mm, straight, black, 62004021821
Unit Price (€ / pc.)
5.2717 € *
Available: 14 pcs.
Available in 5 Days: 5,279 pcs.
Leadtime: 11 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.9980 €
50 pcs.
4.4506 €
100 pcs.
3.9032 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |