62101621921 | Würth Elektronik eiSos
Pin header, 16 pole, pitch 2 mm, straight, black, 62101621921
Unit Price (€ / pc.)
2.0349 € *
Available: 29 pcs.
Available in 5 Days: 6,452 pcs.
Leadtime: 11 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9397 €
50 pcs.
1.7255 €
100 pcs.
1.5113 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 36 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |