621020245821 | Würth Elektronik eiSos
Pin header, 20 pole, pitch 2 mm, straight, black, 621020245821
Unit Price (€ / pc.)
2.2253 € *
Available: 29 pcs.
Available in 5 Days: 1,917 pcs.
Leadtime: 11 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.1063 €
50 pcs.
1.8802 €
100 pcs.
1.6541 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 29 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |