62104021021 | Würth Elektronik eiSos

Pin header, 40 pole, pitch 1.27 mm, straight, black, 62104021021

Order No.: 56F8369
EAN: 4099879746269
MPN:
62104021021
Series: WR-PHD
62104021021 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.8540 € *
Available: 23 pcs.
Available in 5 Days: 2,716 pcs. - if ordered today
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.4494 €
50 pcs.
6.6283 €
100 pcs.
5.8191 €
500 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 23 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes