62105021021 | Würth Elektronik eiSos
Pin header, 50 pole, pitch 1.27 mm, straight, black, 62105021021
Unit Price (€ / pc.)
9.7104 € *
Available: 18 pcs.
Available in 5 Days: 2,843 pcs.
Leadtime: 11 Weeks **
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
10 pcs.
9.2106 €
50 pcs.
8.2110 €
100 pcs.
7.1995 €
500 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 50-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 18 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |