621310242921 | Würth Elektronik eiSos

Socket header, 10 pole, pitch 2 mm, straight, black, 621310242921

Order No.: 56F8401
EAN: 4099879746887
MPN:
621310242921
Series: WR-PHD
621310242921 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 30 pcs.
Available in 5 Days: 23,788 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.1063 €
50 pcs.
1.8802 €
100 pcs.
1.6541 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated voltage 200 V
Rated current 2 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 800 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes