621320284521 | Würth Elektronik eiSos
Pin header, 20 pole, pitch 2 mm, angled, black, 621320284521
Unit Price (€ / pc.)
4.1174 € *
Available: 48 pcs.
Available in 5 Days: 7,119 pcs.
Leadtime: 11 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.9032 €
50 pcs.
3.4748 €
100 pcs.
3.0583 €
500 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 2 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 450 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |