621344242921 | Würth Elektronik eiSos
Socket header, 44 pole, pitch 2 mm, straight, black, 621344242921
Unit Price (€ / pc.)
6.4141 € *
Available: 50 pcs.
Available in 5 Days: 4,339 pcs.
Leadtime: 11 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
6.0809 €
50 pcs.
5.4145 €
100 pcs.
4.7600 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 200 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 44-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |