622002115121 | Würth Elektronik eiSos
Jumper, 1 pole, pitch 1.27 mm, straight, black, 622002115121
Unit Price (€ / pc.)
0.7259 € *
Available: 45 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.5819 €
500 pcs.
0.5319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Jumper | |
Colour | schwarz | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 1-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |