62202821821 | Würth Elektronik eiSos
Socket header, 28 pole, pitch 1.27 mm, straight, black, 62202821821
Unit Price (€ / pc.)
4.5577 € *
Available: 31 pcs.
Available in 5 Days: 5,428 pcs.
Leadtime: 11 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.3197 €
50 pcs.
3.8437 €
100 pcs.
3.3796 €
500 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 28-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 31 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |