62501422021 | Würth Elektronik eiSos
Pin header with lever, 14 pole, pitch 2 mm, straight, black, 62501422021
Unit Price (€ / pc.)
3.1178 € *
Available: 32 pcs.
Available in 5 Days: 4,439 pcs.
Leadtime: 15 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
50 pcs.
2.8560 €
100 pcs.
2.7013 €
250 pcs.
2.5466 €
500 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 64 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |