62502622323 | Würth Elektronik eiSos
Pin header, 26 pole, pitch 2 mm, straight, black, 62502622323
Unit Price (€ / pc.)
3.0821 € *
Available: 54 pcs.
Available in 5 Days: 5,318 pcs.
Leadtime: 15 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
50 pcs.
2.8203 €
100 pcs.
2.6775 €
250 pcs.
2.5228 €
500 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 26-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 108 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |