62504022323 | Würth Elektronik eiSos
Pin header, 40 pole, pitch 2 mm, straight, black, 62504022323
Unit Price (€ / pc.)
3.3558 € *
Available: 36 pcs.
Available in 5 Days: 2,886 pcs.
Leadtime: 15 Weeks **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
50 pcs.
3.0821 €
100 pcs.
2.9155 €
250 pcs.
2.7489 €
500 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray mit 72 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |