62701020621 | Würth Elektronik eiSos
Pin header, 10 pole, pitch 1.27 mm, straight, black, 62701020621
Unit Price (€ / pc.)
3.2249 € *
Available: 30 pcs.
Available in 5 Days: 5,564 pcs.
Leadtime: 15 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9988 €
50 pcs.
2.8560 €
100 pcs.
2.6299 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet/vernickelt | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 48 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |