62701021721 | Würth Elektronik eiSos

Pin header, 10 pole, pitch 1.27 mm, angled, black, 62701021721

Order No.: 57F1200
EAN: 4099879912800
MPN:
62701021721
62701021721 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 38 pcs.
Available in 5 Days: 2,858 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
100 pcs.
1.6422 €
250 pcs.
1.4399 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 1.27 mm
Connection solder pin
Orientation angled
contact surface gold plated/nickel plated
Rated voltage 50 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin TW
Original Packaging Bar with 48 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes