62701220621 | Würth Elektronik eiSos
Pin header, 12 pole, pitch 1.27 mm, straight, black, 62701220621
Unit Price (€ / pc.)
4.0341 € *
Available: 44 pcs.
Available in 5 Days: 2,896 pcs.
Leadtime: 15 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7485 €
50 pcs.
3.5224 €
100 pcs.
3.2963 €
1000 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet/vernickelt | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 44 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |