62703423121 | Würth Elektronik eiSos
Insulation displacement connector, 34 pole, pitch 1.27 mm, straight, black, 62703423121
Unit Price (€ / pc.)
10.5315 € *
Available: 16 pcs.
Available in 5 Days: 5,382 pcs. - if ordered today
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.6509 €
100 pcs.
8.6037 €
250 pcs.
7.5446 €
500 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 1.27 mm | |
| Orientation | straight | |
| contact surface | gold plated/nickel plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Tray with 80 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |