62704021621 | Würth Elektronik eiSos
Pin header, 40 pole, pitch 1.27 mm, straight, black, 62704021621
Unit Price (€ / pc.)
6.4141 € *
Available: 18 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 15 Weeks **
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
10 pcs.
5.8786 €
100 pcs.
5.2360 €
250 pcs.
4.6053 €
500 pcs.
4.2840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet/vernickelt | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 19 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |