657002130101 | Würth Elektronik eiSos
Pin header, 2 pole, pitch 5.7 mm, angled, black, 657002130101
Unit Price (€ / pc.)
1.7707 € *
Available: 115 pcs.
Available in 5 Days: 3,752 pcs.
Leadtime: 19 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7707 €
10 pcs.
1.6470 €
100 pcs.
1.5720 €
250 pcs.
1.4982 €
500 pcs.
1.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 26 A | |
Orientation | abgewinkelt | |
Pin number | 2-polig | |
Grid | 5.7 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Original Packaging | Tray mit 115 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |