657004250201 | Würth Elektronik eiSos
Socket housing, 4 pole, pitch 5.7 mm, straight, black, 657004250201
Unit Price (€ / pc.)
1.0270 € *
Available: 144 pcs.
Available in 5 Days: 6,401 pcs.
Leadtime: 19 Weeks **
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0270 €
10 pcs.
0.9472 €
100 pcs.
0.8520 €
250 pcs.
0.7878 €
500 pcs.
0.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Rated current | 26 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5.7 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Original Packaging | Bulk mit 125 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |