657007140201 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 5.7 mm, straight, black, 657007140201

Order No.: 72P4301
EAN: 4099891761431
MPN:
657007140201
Series: WR MPC5
657007140201 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.8389 € *
Available: 50 pcs.
Available in 5 Days: 4,744 pcs. - if ordered today
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8389 €
10 pcs.
3.5414 €
100 pcs.
3.1844 €
250 pcs.
2.9464 €
500 pcs.
2.7084 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.7 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 600 V
Rated current 26 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin TW
Original Packaging Tray with 50 pieces
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes