658803713080 | Würth Elektronik eiSos
Socket header, 80 pole, pitch 0.8 mm, straight, ivory, 658803713080
Unit Price (€ / pc.)
8.1099 € *
Available: 40 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 13 Weeks **
Total Price:
8.11 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1099 €
20 pcs.
7.4518 €
40 pcs.
6.8937 €
100 pcs.
6.1273 €
500 pcs.
5.7441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 658803713080, Würth Elektronik eiSos
Socket header for board-to-board connection for secure and fast data connections, defined PCB spacing and in conjunction with SMT spacers or threaded spacers, a stable connection of stacked PCBs.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Colour | elfenbein | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 50 V | |
Rated current | 0.5 A | |
Orientation | gerade | |
Pin number | 80-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |