690157000472 | Würth Elektronik eiSos
Insulation displacement connector, 4 pole, pitch 2.54 mm, straight, red, 690157000472
Unit Price (€ / pc.)
0.5260 € *
Available: 101 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.53 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5260 €
10 pcs.
0.5153 €
50 pcs.
0.4950 €
100 pcs.
0.4748 €
500 pcs.
0.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Stift | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Stange mit 67 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |