690157000872 | Würth Elektronik eiSos

Insulation displacement connector, 8 pole, pitch 2.54 mm, straight, red, 690157000872

Order No.: 57F1234
EAN: 4099879913722
MPN:
690157000872
Series: WR-MM
690157000872 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 4 pcs.
Next delivery: 42 pcs. on 2025-04-23
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
1.0353 €
100 pcs.
0.9877 €
250 pcs.
0.9520 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schneidklemmanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour rot
Contact type Stift
contact surface verzinnt/vernickelt
Rated voltage 250 V
Rated current 1 A
Orientation gerade
Pin number 8-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366930
MSL MSL 1
Original Packaging Stange mit 42 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes