690357280676 | Würth Elektronik eiSos
Plug, 6 pole, pitch 2.54 mm, straight, red, 690357280676
Unit Price (€ / pc.)
1.7493 € *
Available: 46 pcs.
Available in 5 Days: 9,321 pcs.
Leadtime: 12 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.7136 €
50 pcs.
1.6541 €
100 pcs.
1.5827 €
500 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Stift | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |