691304100007 | Würth Elektronik eiSos
Socket header, 7 pole, pitch 3.5 mm, straight, green, 691304100007
Unit Price (€ / pc.)
8.5085 € *
Available: 45 pcs.
Available in 5 Days: 4,237 pcs.
Leadtime: 11 Weeks **
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
7.8064 €
25 pcs.
6.9496 €
50 pcs.
6.1047 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 1 | |
Version | Klemmleiste | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 225 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |