691304100008 | Würth Elektronik eiSos

Socket header, 8 pole, pitch 3.5 mm, straight, green, 691304100008

Order No.: 57F1309
EAN: 4099879914644
MPN:
691304100008
Series: WR-TBL 3041
691304100008 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.0547 € *
Available: 49 pcs.
Available in 5 Days: 18,088 pcs. - if ordered today
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
10 pcs.
11.0432 €
25 pcs.
9.8413 €
50 pcs.
8.6394 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 200 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes