691304300003 | Würth Elektronik eiSos
Socket header, 3 pole, pitch 3.81 mm, straight, green/orange, 691304300003
Unit Price (€ / pc.)
4.3554 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.9984 €
50 pcs.
3.5581 €
100 pcs.
3.1178 €
200 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Klemmleiste | |
Colour | grün/orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |