691304300010 | Würth Elektronik eiSos
Socket header, 10 pole, pitch 3.81 mm, straight, green, 691304300010
Unit Price (€ / pc.)
15.0654 € *
Available: 35 pcs.
Available in 5 Days: 3,118 pcs.
Leadtime: 11 Weeks **
Total Price:
15.07 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0654 €
10 pcs.
13.8040 €
25 pcs.
12.3046 €
50 pcs.
10.7933 €
140 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of rows | 1 | |
Version | Klemmleiste | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 140 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |