691304330008 | Würth Elektronik eiSos
Socket header, 8 pole, pitch 3.81 mm, straight, green, 691304330008
Unit Price (€ / pc.)
12.3760 € *
Available: 50 pcs.
Available in 5 Days: 1,054 pcs.
Leadtime: 11 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
10 pcs.
10.8290 €
50 pcs.
9.7937 €
100 pcs.
8.7703 €
500 pcs.
8.2467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |