691304530006 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 5.08 mm, straight, green, 691304530006

Order No.: 57F1341
EAN: 4099879915153
MPN:
691304530006
Series: WR-TBL 3045
691304530006 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 40 pcs.
Available in 5 Days: 1,905 pcs. - if ordered today
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.5315 €
25 pcs.
9.3891 €
80 pcs.
8.2348 €
160 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version terminal block
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin/nickel plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 80 pieces
MSL MSL 1
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes