691304530007 | Würth Elektronik eiSos
Socket header, 7 pole, pitch 5.08 mm, straight, green, 691304530007
Unit Price (€ / pc.)
13.7921 € *
Available: 30 pcs.
Available in 5 Days: 397 pcs.
Leadtime: 11 Weeks **
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
10 pcs.
12.6497 €
25 pcs.
11.2693 €
60 pcs.
9.8889 €
120 pcs.
9.1987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Push-in | |
Number of rows | 1 | |
Version | Klemmleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt/vernickelt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
MSL | MSL 1 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |