691305130005 | Würth Elektronik eiSos
Pin header, 5 pole, pitch 3.5 mm, straight, green, 691305130005
Unit Price (€ / pc.)
1.7017 € *
Available: 48 pcs.
Available in 5 Days: 3,684 pcs.
Leadtime: 11 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.4875 €
50 pcs.
1.3447 €
100 pcs.
1.2019 €
500 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 750 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |