691305130007 | Würth Elektronik eiSos

Pin header, 7 pole, pitch 3.5 mm, straight, green, 691305130007

Order No.: 57F1351
EAN: 4099879915313
MPN:
691305130007
Series: WR-TBL 3051
691305130007 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 22 pcs.
Available in 5 Days: 1,289 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5113 €
50 pcs.
1.3685 €
100 pcs.
1.2257 €
500 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 525 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes