691305330012 | Würth Elektronik eiSos
Pin header, 12 pole, pitch 3.81 mm, straight, green, 691305330012
Unit Price (€ / pc.)
2.8560 € *
Available: 50 pcs.
Available in 5 Days: 1,440 pcs.
Leadtime: 11 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.5942 €
50 pcs.
2.4276 €
100 pcs.
2.2253 €
560 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 280 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |