691305530004 | Würth Elektronik eiSos
Pin header, 4 pole, pitch 5.08 mm, straight, green, 691305530004
Unit Price (€ / pc.)
1.9992 € *
Available: 50 pcs.
Available in 5 Days: 7,773 pcs.
Leadtime: 11 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8326 €
25 pcs.
1.6422 €
50 pcs.
1.4399 €
125 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |