691307300007 | Würth Elektronik eiSos
Pin header, 7 pole, pitch 3.81 mm, straight, green, 691307300007
Unit Price (€ / pc.)
4.1293 € *
Available: 55 pcs.
Available in 5 Days: 1,559 pcs.
Leadtime: 10 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.7485 €
50 pcs.
3.5224 €
100 pcs.
3.2130 €
440 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 220 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |