691307400003 | Würth Elektronik eiSos

Pin header, 3 pole, pitch 7.62 mm, straight, green, 691307400003

Order No.: 57F1405
EAN: 4099879916143
MPN:
691307400003
Series: WR-TBL 3074
691307400003 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 50 pcs.
Available in 5 Days: 15,734 pcs. - if ordered today
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
50 pcs.
2.9988 €
100 pcs.
2.6537 €
450 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 150 pieces
MSL MSL 1
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes