691307400012 | Würth Elektronik eiSos
Pin header, 12 pole, pitch 7.62 mm, straight, green, 691307400012
Unit Price (€ / pc.)
7.8659 € *
Available: 35 pcs.
Available in 5 Days: 944 pcs.
Leadtime: 10 Weeks **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
6.9496 €
50 pcs.
6.3903 €
100 pcs.
5.6525 €
350 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |