691309510006 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 5.08 mm, angled, green, 691309510006
Unit Price (€ / pc.)
6.6759 € *
Available: 40 pcs.
Available in 5 Days: 546 pcs.
Leadtime: 10 Weeks **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
5.9976 €
50 pcs.
5.5930 €
100 pcs.
5.0456 €
480 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 160 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |