691311400006 | Würth Elektronik eiSos
Pin header, 6 pole, pitch 7.62 mm, straight, green, 691311400006
Unit Price (€ / pc.)
1.4637 € *
Available: 35 pcs.
Available in 5 Days: 3,325 pcs.
Leadtime: 10 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.2971 €
50 pcs.
1.1305 €
100 pcs.
1.0115 €
175 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Karton mit 175 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |